
* Images are for reference only
SC09B
Extended
- Manufacturer
- ICMAN Tech
- MFR.Part #
- SC09B
- JLCPCB Part #
- C7428388
- Package
- SOP-16
- Description
- -40℃~+85℃ 1mA 2.5V~6.5V 30uA 9 Capacitive Touch No SOP-16 Touch Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 53
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$0.4898
10+
$0.3851
30+
$0.3400
100+
$0.2820
500+
$0.2578
1000+
$0.2417
Related Products
Welcome back, may I help you?