
* Images are for reference only
SBRT20U60SP5-13
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- SBRT20U60SP5-13
- JLCPCB Part #
- C4355625
- Package
- PowerDI-5
- Description
- -55℃~+150℃ 1 Independent 20A 320A 400uA 530mV@20A 60V PowerDI-5 Super Barrier Rectifiers (SBR) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$1.7995
10+
$1.7640
30+
$1.7415
100+
$1.7173
Related Products
Welcome back, may I help you?