
* Images are for reference only
SBR40U200CTB
Extended
- Manufacturer
- Diodes Incorporated
- MFR.Part #
- SBR40U200CTB
- JLCPCB Part #
- C5249206
- Package
- TO-263AB(D2PAK)
- Description
- -65℃~+175℃ 200V 200uA 240A 40A 930mV@20A TO-263AB(D2PAK) Super Barrier Rectifiers (SBR) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4665
10+
$1.2243
50+
$1.0902
100+
$0.9400
500+
$0.8738
1000+
$0.8431
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?