
* Images are for reference only
SBAS16WT1G
Extended
- Manufacturer
- onsemi
- MFR.Part #
- SBAS16WT1G
- JLCPCB Part #
- C464263
- Package
- SC-70-3
- Description
- -55℃~+150℃ 1 Independent 1.25V@150mA 100V 1uA 500mA SC-70-3 Diodes - General Purpose ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 92
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 92
In-stock Item Pricing
Qty Unit Price
1+
$0.1544
50+
$0.1507
150+
$0.1481
500+
$0.1378
Related Products
Welcome back, may I help you?