
* Images are for reference only
SB10100L
Extended
- Manufacturer
- JUXING
- MFR.Part #
- SB10100L
- JLCPCB Part #
- C5365482
- Package
- TO-277B
- Description
- -55℃~+150℃ 1 Independent 100V 10A 150A 300uA 800mV@10A TO-277B Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4897
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4897
In-stock Item Pricing
Qty Unit Price
1+
$0.2396
50+
$0.1881
150+
$0.1661
500+
$0.1386
2500+
$0.1263
5000+
$0.1189
Related Products
Welcome back, may I help you?