
* Images are for reference only
SATA-007-M07S1BY-A
Extended
- Manufacturer
- Hanbo Electronic
- MFR.Part #
- SATA-007-M07S1BY-A
- JLCPCB Part #
- C49568036
- Package
- SMD,P=1.27mm,Surface Mount,Right Angle
- Description
- 5.5mm 7P Female SATA Surface Mount, Right Angle SMD,P=1.27mm,卧贴 Hard Disk Connector (SAS/SATA/M.2) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 165
Minimum: 1
Full Reel: 120
$0.01
Add To List
Available Order Qty: 165
In-stock Item Pricing
Qty Unit Price
1+
$0.2507
50+
$0.1978
120+
$0.1752
480+
$0.1470
2520+
$0.1344
4800+
$0.1268
Related Products
Welcome back, may I help you?