
* Images are for reference only
S6125-H2-2.0A
Extended
- Manufacturer
- SART(Nanjing Sart Tech)
- MFR.Part #
- S6125-H2-2.0A
- JLCPCB Part #
- C553951
- Package
- 2410
- Description
- -55℃~+125℃ 2.5mm 250V 250V 2A 50A 6.1mm 6.41 Surface Mount Fuse 2410 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 445
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 435
In-stock Item Pricing
Qty Unit Price
1+
$0.1492
50+
$0.1143
150+
$0.0994
1000+
$0.0807
Related Products
Welcome back, may I help you?