
* Images are for reference only
NCV4276DSADJR4G
Extended
- Manufacturer
- SANYOU RELAYS
- MFR.Part #
- NCV4276DSADJR4G
- JLCPCB Part #
- C6122318
- Package
- D2PAK-5
- Description
- -40℃~+150℃ 1 2.5V~20V 400mA 45V 70dB@(100Hz) Adjustable Positive D2PAK-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9278
200+
$1.1682
500+
$1.1296
800+
$1.1102
Related Products
Welcome back, may I help you?