This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LC87F7J32AU-QIP-E

Extended
Manufacturer
SANYOU RELAYS
MFR.Part #
LC87F7J32AU-QIP-E
JLCPCB Part #
C6286040
Package
QIPE-64(14x14)
Description
-40℃~+85℃ 12MHz 1KB 2.2V~5.5V 23 32KB 8 Bit Built-in FLASH QIPE-64(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.4491
200+ $4.5691
500+ $4.4168
1000+ $4.3399

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons