This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LA5774-FA-E

Extended
Manufacturer
SANYOU RELAYS
MFR.Part #
LA5774-FA-E
JLCPCB Part #
C7215729
Package
TO-220-5
Description
-30℃~+125℃@(TJ) 1 1.26V~28V 160kHz 3A 4.5V~28V Adjustable Buck Buck Built-in No TO-220-5 DC-DC Converters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 50

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0073
200+ $1.2004
500+ $1.1602
1000+ $1.1408

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons