
* Images are for reference only
LV5781-TLM-E
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- LV5781-TLM-E
- JLCPCB Part #
- C17677326
- Package
- LSSOP-14-175mil
- Description
- -30℃~+80℃ 1 180kHz 3A 4.5V~6V Buck Buck Built-in LSSOP-14-175mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1711
200+
$1.2659
500+
$1.2233
1000+
$1.2028
Welcome back, may I help you?