
* Images are for reference only
LV5761V-TLM-E
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- LV5761V-TLM-E
- JLCPCB Part #
- C17684733
- Package
- LSSOP-16-175mil
- Description
- -40℃~+85℃ 1 125kHz 8.5V~42V Buck Buck Yes LSSOP-16-175mil DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 166
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7978
166+
$1.9141
498+
$1.8508
996+
$1.8192
Welcome back, may I help you?