
* Images are for reference only
LB1861M-TLM-H
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- LB1861M-TLM-H
- JLCPCB Part #
- C17630495
- Package
- SOIC-14
- Description
- -30℃~+80℃ 1.5A 6.4V~7V Motor stall protection SOIC-14 Brushless DC (BLDC) Motor Driver ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8323
200+
$0.7307
500+
$0.7065
1000+
$0.6952
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?