
* Images are for reference only
DCC010-TB-E
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- DCC010-TB-E
- JLCPCB Part #
- C17652312
- Package
- SC-70(SOT-323)
- Description
- 1 Pair Series Connection 1.2V@100mA 200mW 500nA@80V 80V SC-70(SOT-323) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8140
200+
$1.1227
500+
$1.0857
1000+
$1.0680
Welcome back, may I help you?