
* Images are for reference only
C1812X7S475K101NT
Extended
- Manufacturer
- SANYEAR
- MFR.Part #
- C1812X7S475K101NT
- JLCPCB Part #
- C2859204
- Package
- 1812
- Description
- 100V 4.7uF X7S ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8030
10+
$0.6659
30+
$0.5982
100+
$0.5305
500+
$0.4241
1000+
$0.4031
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?