
* Images are for reference only
C0402X6S105K100NT
Extended
- Manufacturer
- SANYEAR
- MFR.Part #
- C0402X6S105K100NT
- JLCPCB Part #
- C2844322
- Package
- 0402
- Description
- 10V 1uF ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1054
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0107
500+
$0.0085
1500+
$0.0073
10000+
$0.0056
20000+
$0.0049
50000+
$0.0046
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?