
* Images are for reference only
SH-PHD-2*4W
Extended
- Manufacturer
- SANHI
- MFR.Part #
- SH-PHD-2*4W
- JLCPCB Part #
- C53261298
- Package
- Push-Pull,P=2mm
- Description
- 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1000
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1000
In-stock Item Pricing
Qty Unit Price
1+
$0.0230
100+
$0.0224
300+
$0.0221
1000+
$0.0216
Related Products
Welcome back, may I help you?