
* Images are for reference only
91112238CD4
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 91112238CD4
- JLCPCB Part #
- C47121900
- Package
- Plugin
- Description
- -25℃~+85℃ 1 16mm 4 50A Brass M4 Tin Top 插件 PCB Welding Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 42
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 42
In-stock Item Pricing
Qty Unit Price
1+
$0.4721
10+
$0.3741
30+
$0.3308
100+
$0.2778
500+
$0.2345
1000+
$0.2200
Related Products
Welcome back, may I help you?