
* Images are for reference only
6TLDA030
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 6TLDA030
- JLCPCB Part #
- C27636942
- Package
- SMD,P=2.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x3P 2.5mm 3 3A 3P Brass Surface Mount, Right Angle Tin White XHB SMD,P=2.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 201
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 201
In-stock Item Pricing
Qty Unit Price
1+
$0.0716
100+
$0.0566
300+
$0.0491
1000+
$0.0418
5000+
$0.0373
10000+
$0.0350
Related Products
Welcome back, may I help you?