
* Images are for reference only
6RKDA040
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 6RKDA040
- JLCPCB Part #
- C27636941
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x4P 2A 2mm 4 4P Brass HY Surface Mount, Right Angle Tin White SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 584
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 584
In-stock Item Pricing
Qty Unit Price
1+
$0.0776
50+
$0.0615
150+
$0.0535
500+
$0.0474
2500+
$0.0413
5000+
$0.0387
Related Products
Welcome back, may I help you?