
* Images are for reference only
6LLCA040
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 6LLCA040
- JLCPCB Part #
- C27636932
- Package
- SMD,P=2.5mm
- Description
- -25℃~+85℃ 1 1x4P 2.5mm 3A 4 4P Brass Surface Mount,Vertical Tin White XH SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 405
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 405
In-stock Item Pricing
Qty Unit Price
1+
$0.0875
50+
$0.0691
150+
$0.0600
500+
$0.0511
2500+
$0.0455
5000+
$0.0428
Related Products
Welcome back, may I help you?