
* Images are for reference only
6JKDA030
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 6JKDA030
- JLCPCB Part #
- C27636929
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x3P 2mm 3 3A 3P PH Phosphor Bronze Surface Mount, Right Angle Tin White SMD,P=2mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 580
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 580
In-stock Item Pricing
Qty Unit Price
1+
$0.0382
100+
$0.0301
300+
$0.0263
1000+
$0.0223
5000+
$0.0198
10000+
$0.0187
Related Products
Welcome back, may I help you?