
* Images are for reference only
6HJDA040
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 6HJDA040
- JLCPCB Part #
- C27636926
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.5mm 1A 1x4P 4 4P Brass Surface Mount, Right Angle Tin White ZH SMD,P=1.5mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 860
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 858
In-stock Item Pricing
Qty Unit Price
1+
$0.0407
100+
$0.0322
300+
$0.0280
1000+
$0.0238
5000+
$0.0212
10000+
$0.0199
Related Products
Welcome back, may I help you?