
* Images are for reference only
5WRAA020
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 5WRAA020
- JLCPCB Part #
- C27636904
- Package
- Plugin,P=5.08mm
- Description
- -25℃~+85℃ 1 1x2P 2 2P 5.08mm 7A Brass CH Through Hole Tin White Plugin,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 776
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 776
In-stock Item Pricing
Qty Unit Price
1+
$0.0489
100+
$0.0386
300+
$0.0334
1000+
$0.0284
5000+
$0.0254
10000+
$0.0239
Related Products
Welcome back, may I help you?