
* Images are for reference only
5VMBA040
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 5VMBA040
- JLCPCB Part #
- C27636902
- Package
- Push-Pull,P=2.54mm
- Description
- -25℃~+85℃ 1 10.16mm 1x4P 2.5mm 250V 4 4A 4P Brass PA66 Right Angle Tin White Push-Pull,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 858
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 858
In-stock Item Pricing
Qty Unit Price
1+
$0.0405
100+
$0.0320
300+
$0.0278
1000+
$0.0236
5000+
$0.0211
10000+
$0.0198
Related Products
Welcome back, may I help you?