
* Images are for reference only
5TPAA040L
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 5TPAA040L
- JLCPCB Part #
- C27636890
- Package
- Plugin,P=3.96mm
- Description
- -25℃~+85℃ 1 1x4P 3.96mm 4 4P 7A Brass Through Hole Tin VH White Plugin,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 920
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 920
In-stock Item Pricing
Qty Unit Price
1+
$0.0608
100+
$0.0481
300+
$0.0417
1000+
$0.0356
5000+
$0.0317
10000+
$0.0298
Related Products
Welcome back, may I help you?