
* Images are for reference only
5AKL3-8840-110-W0
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 5AKL3-8840-110-W0
- JLCPCB Part #
- C41374220
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 1A 1x10P 2.8mm 2mm 2mm 4mm 500V 7P Black Brass Gold Pin Header Through Hole Plugin,P=2mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2108
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 2108
In-stock Item Pricing
Qty Unit Price
1+
$0.0482
100+
$0.0382
300+
$0.0330
2000+
$0.0282
4000+
$0.0251
10000+
$0.0236
Related Products
Welcome back, may I help you?