
* Images are for reference only
5AKD3-6040-209-W0
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 5AKD3-6040-209-W0
- JLCPCB Part #
- C52109259
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 18P 1A 2 2mm 2mm 2mm 4mm 500V Black Brass Gold Pin Header Surface Mount, Right Angle SMD,P=2mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 488
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 488
In-stock Item Pricing
Qty Unit Price
1+
$0.5266
10+
$0.4167
30+
$0.3699
100+
$0.3118
500+
$0.2843
1000+
$0.2698
Related Products
Welcome back, may I help you?