
* Images are for reference only
5AIE1-5040-207-W0
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 5AIE1-5040-207-W0
- JLCPCB Part #
- C49393695
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 14P 1A 1mm 2 2x7P 4mm 500V Black Brass Gold Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 773
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 773
In-stock Item Pricing
Qty Unit Price
1+
$0.1860
50+
$0.1472
150+
$0.1305
800+
$0.1012
2400+
$0.0919
4800+
$0.0865
Welcome back, may I help you?