
* Images are for reference only
5AIE1-5040-205-W5
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 5AIE1-5040-205-W5
- JLCPCB Part #
- C52109886
- Package
- SMD,P=1.27mm
- Description
- -40℃~+105℃ 1.27mm 1.27mm 10P 1A 1mm 2 4mm 500V Black Brass Gold Pin Header SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 470
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 470
In-stock Item Pricing
Qty Unit Price
1+
$0.1785
50+
$0.1396
150+
$0.1231
1000+
$0.1022
2000+
$0.0930
5000+
$0.0874
Welcome back, may I help you?