
* Images are for reference only
23E316050
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 23E316050
- JLCPCB Part #
- C42402978
- Package
- SMD,P=2mm
- Description
- -20℃~+80℃ 2A 2mm 30V 6P Blade Contact (Male) Copper alloy Gold Surface Mount,Vertical SMD,P=2mm Blade / Shrapnel Contact Battery Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 62
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 58
In-stock Item Pricing
Qty Unit Price
1+
$0.5493
10+
$0.4449
30+
$0.3935
100+
$0.3421
500+
$0.3100
1000+
$0.2940
Related Products
Welcome back, may I help you?