
* Images are for reference only
151897320M5
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 151897320M5
- JLCPCB Part #
- C39833005
- Package
- DIP-6P,18x15mm
- Description
- -25℃~+85℃ 110A 6 6mm 9.7mm Brass M5 Plug-in type (with screw) Tin Top DIP-6P,18x15mm PCB Welding Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 70
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 70
In-stock Item Pricing
Qty Unit Price
1+
$1.8063
10+
$1.5276
30+
$1.3552
100+
$1.1763
500+
$1.0957
1000+
$1.0619
Welcome back, may I help you?