
* Images are for reference only
1007035CL5
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 1007035CL5
- JLCPCB Part #
- C47121886
- Package
- Plugin
- Description
- -25℃~+85℃ 1 10.5mm 4 7mm 80A Brass M5 Tin Top 插件 PCB Welding Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 41
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 41
In-stock Item Pricing
Qty Unit Price
1+
$0.4377
10+
$0.3460
30+
$0.3074
100+
$0.2591
500+
$0.2173
1000+
$0.2044
Related Products
Welcome back, may I help you?