
* Images are for reference only
07F313320
Extended
- Manufacturer
- SAMZO
- MFR.Part #
- 07F313320
- JLCPCB Part #
- C42402965
- Package
- SMD,P=2.5mm
- Description
- -55℃~+125℃ 2.54mm 3A 3P 60V Brass Gold Spring Contact Type Surface Mount,Vertical SMD,P=2.5mm Blade / Shrapnel Contact Battery Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 217
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 217
In-stock Item Pricing
Qty Unit Price
1+
$0.5353
10+
$0.4312
30+
$0.3799
100+
$0.3270
500+
$0.2853
1000+
$0.2693
Related Products
Welcome back, may I help you?