
* Images are for reference only
ESW-120-12-G-D
Extended
- Manufacturer
- Samtec
- MFR.Part #
- ESW-120-12-G-D
- JLCPCB Part #
- C6790862
- Package
- Plugin,P=2.54mm
- Description
- -55℃~+125℃ 11.05mm 2 2.54mm 2.54mm 2x20P 40P 5.7A 515V Gold Phosphor bronze Square Hole Through Hole Top 插件,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.7257
10+
$10.4068
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?