
* Images are for reference only
TSM-108-01-F-DH
Extended
- Manufacturer
- Samtec
- MFR.Part #
- TSM-108-01-F-DH
- JLCPCB Part #
- C5967344
- Package
- SMD,P=2.54mm,Surface Mount,Right Angle
- Description
- -55℃~+125℃ 16P 2 2.54mm 2.54mm Black Phosphor bronze Surface Mount, Right Angle Tin SMD,P=2.54mm,卧贴 Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 27
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8261
189+
$1.5272
513+
$1.4757
999+
$1.4515
Welcome back, may I help you?