This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TFC-120-02-L-D-A-K-TR

Extended
Manufacturer
Samtec
MFR.Part #
TFC-120-02-L-D-A-K-TR
JLCPCB Part #
C5156950
Package
Plugin,P=1.27mm
Description
-55℃~+125℃ 3.1A 350V 插件,P=1.27mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 3

Minimum: 1

Full Reel: 1000

Total: $0.00

Parts Calculator
Add To List

Available Order Qty: 3

In-stock Item Pricing

Qty Unit Price
1+ $7.1504
10+ $6.9821
30+ $6.8694
100+ $6.7551
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons