
* Images are for reference only
T1M-20-GF-DV-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- T1M-20-GF-DV-K
- JLCPCB Part #
- C5355650
- Package
- SMD,P=1mm
- Description
- 1mm 2 20 250V 2x20P 40P 6.25mm 6.8mm Gold LCP Phosphor bronze Surface Mount,Vertical UL94V-0 SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9565
10+
$3.8486
30+
$3.7745
100+
$3.7020
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?