
* Images are for reference only
T1M-02-F-SH-L-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- T1M-02-F-SH-L-K
- JLCPCB Part #
- C6110657
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- 1 1mm 1x2P 2 250V 2P 4.6mm 5.2mm LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$1.7785
10+
$1.7367
30+
$1.7093
100+
$1.6803
Related Products
Welcome back, may I help you?