
* Images are for reference only
SSW-118-02-G-D-RA
Extended
- Manufacturer
- Samtec
- MFR.Part #
- SSW-118-02-G-D-RA
- JLCPCB Part #
- C6686634
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 36P 4.7A 4.95mm 655V Gold Right Angle Side Square Hole 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$7.9478
10+
$6.8352
30+
$6.1566
100+
$5.5891
Welcome back, may I help you?