
* Images are for reference only
IPL1-103-01-L-D-K
Extended
- Manufacturer
- Samtec
- MFR.Part #
- IPL1-103-01-L-D-K
- JLCPCB Part #
- C17610372
- Package
- Plugin
- Description
- -55℃~+125℃ 2 2.54mm 2.54mm 2x3P 3 675V、954V 6P LCP Phosphor bronze Through Hole Tin UL94V-0 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 63
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0985
10+
$2.0485
63+
$2.0162
126+
$1.9840
Related Products
Welcome back, may I help you?