
* Images are for reference only
FTSH-110-01-L-DV-K-P-TR
Extended
- Manufacturer
- Samtec
- MFR.Part #
- FTSH-110-01-L-DV-K-P-TR
- JLCPCB Part #
- C5183861
- Package
- SMD,P=1.27mm
- Description
- -55℃~+125℃ 1.27mm 2 20P 2x10P 3.05mm 3.4A Black Gold Phosphor bronze Pin Header Surface Mount,Vertical SMD,P=1.27mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0131
10+
$1.9665
30+
$1.9359
100+
$1.9038
Welcome back, may I help you?