This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

SEN1511P1

Extended
Manufacturer
SALLTECH
MFR.Part #
SEN1511P1
JLCPCB Part #
C3025791
Package
DFN1006-2L
Description
-55℃~+125℃ 1 100nA 100pF 15A@8/20us 15V 16V 30V 450W@8/20us TVS Unidirectional DFN1006-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 815

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0143
500+ $0.0110
1500+ $0.0092
10000+ $0.0078
20000+ $0.0068
50000+ $0.0063

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons