
* Images are for reference only
SAFI1109B08BPF1101L
Extended
- Manufacturer
- ANUKI
- MFR.Part #
- SAFI1109B08BPF1101L
- JLCPCB Part #
- C609578
- Package
- SMD-5P,1.1x0.9mm
- Description
- -35℃~+85℃ 2.5dB 35MHz 942.5MHz SMD-5P,1.1x0.9mm SAW Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 117
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0946
50+
$0.0761
150+
$0.0667
500+
$0.0598
2500+
$0.0490
5000+
$0.0463
10000+
$0.0456
20000+
$0.0453
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?