
* Images are for reference only
1MMF10TSS07F5602D
Extended
- Manufacturer
- SAE
- MFR.Part #
- 1MMF10TSS07F5602D
- JLCPCB Part #
- C51901699
- Package
- MELF-0207
- Description
- -55℃~+155℃ 1W 350V Thick Film Resistor ±1% MELF-0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1900
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1900
In-stock Item Pricing
Qty Unit Price
1+
$0.0593
100+
$0.0477
300+
$0.0420
2000+
$0.0376
4000+
$0.0341
10000+
$0.0323
Welcome back, may I help you?