
* Images are for reference only
1MMF05T04F1308E
Extended
- Manufacturer
- SAE
- MFR.Part #
- 1MMF05T04F1308E
- JLCPCB Part #
- C50086755
- Package
- MELF-0204
- Description
- -55℃~+155℃ 1.3Ω 200V 400mW ±1% ±100ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2980
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2980
In-stock Item Pricing
Qty Unit Price
1+
$0.0545
100+
$0.0439
300+
$0.0386
3000+
$0.0346
6000+
$0.0314
9000+
$0.0297
Welcome back, may I help you?