
* Images are for reference only
1MMF04TS04F7508C
Extended
- Manufacturer
- SAE
- MFR.Part #
- 1MMF04TS04F7508C
- JLCPCB Part #
- C50086973
- Package
- MELF-0204
- Description
- -55℃~+155℃ 200V 250mW 7.5Ω ±1% ±25ppm/℃ MELF-0204 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3000
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 3000
In-stock Item Pricing
Qty Unit Price
1+
$0.0474
100+
$0.0381
300+
$0.0336
3000+
$0.0301
6000+
$0.0274
9000+
$0.0259
Welcome back, may I help you?