
* Images are for reference only
1MMF04T07F1001D
Extended
- Manufacturer
- SAE
- MFR.Part #
- 1MMF04T07F1001D
- JLCPCB Part #
- C50086770
- Package
- MELF-0207
- Description
- -55℃~+155℃ 1kΩ 250mW 350V ±1% ±50ppm/℃ MELF-0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1318
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1318
In-stock Item Pricing
Qty Unit Price
1+
$0.0379
200+
$0.0296
600+
$0.0251
2000+
$0.0224
10000+
$0.0200
20000+
$0.0187
Welcome back, may I help you?