
* Images are for reference only
SA30CA-E3/54
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SA30CA-E3/54
- JLCPCB Part #
- C1973209
- Package
- DO-15(DO-204AC)
- Description
- 10A@10/1000us 1uA 30V 36.8V 48.4V 500W@10/1000us Bidirectional TVS DO-15(DO-204AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 78
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 78
In-stock Item Pricing
Qty Unit Price
1+
$0.4141
10+
$0.3287
30+
$0.2932
100+
$0.2465
500+
$0.2272
1000+
$0.2143
Related Products
Welcome back, may I help you?