
* Images are for reference only
SA2M-E3/5AT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- SA2M-E3/5AT
- JLCPCB Part #
- C89276
- Package
- DO-214AC
- Description
- -55℃~+150℃ 1 Independent 1.1V@2.0A 1.5us 1kV 2A 3uA 55A DO-214AC Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5124
Minimum: 1
Full Reel: 7500
$0.01
Add To List
Available Order Qty: 5091
In-stock Item Pricing
Qty Unit Price
1+
$0.1481
50+
$0.1154
150+
$0.0991
500+
$0.0869
2500+
$0.0771
7500+
$0.0722
Related Products
Welcome back, may I help you?